Ohaus D-Sub 9-Pin to Female to Terminal Block Female Interface Adapter
- RS Stock No.:
- 192-448
- Mfr. Part No.:
- 83032107
- Brand:
- Ohaus
Subtotal (1 unit)*
$129.84
(exc. GST)
$142.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.84 |
*price indicative
- RS Stock No.:
- 192-448
- Mfr. Part No.:
- 83032107
- Brand:
- Ohaus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Product Type | Interface Adapter | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Gender A | Female | |
| Connector Type B | Terminal Block | |
| Connector Gender B | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Product Type Interface Adapter | ||
Connector Type A D-Sub 9-Pin | ||
Connector Gender A Female | ||
Connector Type B Terminal Block | ||
Connector Gender B Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH RS232 Interface Kit is designed for SPU and TA, sourced from CN.
NV model
Related links
- Ixxat USB to Male to D-Sub 9-Pin Female Interface Adapter
- WAGO D-Sub to Male to D SUB 9 Plug Female Interface Adapter
- Advantech USB to Male to Terminal Block Female Interface Adapter
- Aten USB Type B to Female to D-Sub 9-Pin Male Interface Adapter
- WAGO D-Sub 9-Pin to Female to Interface Adapter
- MOXA RJ45 to Female to D-Sub, 9 Pin (Serial) Female Interface Converter
- StarTech.com D-Sub 9-Pin Interface Adapter
- Niebuhr Male to D-sub, 9-Pin (Serial) Interface Adapter