Anybus Industrial Interface Converter

Subtotal (1 unit)*

$3,912.56

(exc. GST)

$4,303.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,912.56

*price indicative

RS Stock No.:
433-257
Mfr. Part No.:
17030X
Brand:
Anybus
Find similar products by selecting one or more attributes.
Select all

Brand

Anybus

Product Type

Industrial Interface Converter

Standards/Approvals

FCC, CE, UL, WEEE

COO (Country of Origin):
NL
The Anybus rotary switch on the X5 allows you to customize the baud rate per channel without any additional configuration. It features flexible segmentation with 5 isolated channels, enabling star, tree, or bus-structured networks. The adjustable baud rate per channel makes it easy to integrate and extend the network across different applications.

Hot slave inseration

IP20 rating

Reverse polarity protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy