FTDI Chip USB to Adapter
- RS Stock No.:
- 286-094
- Mfr. Part No.:
- VDRIVE3-LD
- Brand:
- FTDI Chip
Subtotal (1 unit)*
$56.88
(exc. GST)
$62.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.88 |
*price indicative
- RS Stock No.:
- 286-094
- Mfr. Part No.:
- VDRIVE3-LD
- Brand:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Product Type | Adapter | |
| Connector Type A | USB | |
| Nominal Supply Voltage | 0.3/5.5 V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 41.29mm | |
| Width | 41.76mm | |
| Standards/Approvals | RoHS | |
| Height | 20.45mm | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Product Type Adapter | ||
Connector Type A USB | ||
Nominal Supply Voltage 0.3/5.5 V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Depth 41.29mm | ||
Width 41.76mm | ||
Standards/Approvals RoHS | ||
Height 20.45mm | ||
- COO (Country of Origin):
- CN
The FTDI Chip USB flash disk interface PCB only, VDrive3 Vinculum II Development Module with lid, is a USB host microcontroller development module with an enclosure. The default firmware preloaded in the VDrive3 module supports UART or SPI interfacing with a system host controller, providing a quick and easy solution for integrating USB memory stick or thumb drive access. The VDrive3 serves as a drop-in replacement for the VDrive2 in most applications. However, a small number of applications using SPI may require software changes due to a discrepancy in the SPI interface between Vinculum I and Vinculum II.
Lid protects the USB port in harsh environments
Related links
- FTDI Chip USB to Adapter
- FTDI Chip RS485 Converter Cable 1
- FTDI Chip USB Converter Cable 2
- FTDI Chip USB Type A to Wire Ended Converter Cable
- FTDI Chip USB Type A to Receptacle x 10, Single Pole Converter Cable
- FTDI Chip RS232 Converter Cable 1
- FTDI Chip USB to RS422 Adapter Development Kit USB-COM422-PLUS1
- FTDI Chip USB to RS232 Adapter Development Kit USB-COM232-PLUS1
