FTDI Chip USB to Adapter

Subtotal (1 unit)*

$56.88

(exc. GST)

$62.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.88

*price indicative

RS Stock No.:
286-092
Mfr. Part No.:
VDRIVE3
Brand:
FTDI Chip
Find similar products by selecting one or more attributes.
Select all

Brand

FTDI Chip

Product Type

Adapter

Connector Type A

USB

Transmission Speed

12Mbps

Nominal Supply Voltage

0.3/5.5 V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Height

20.45mm

Width

41.76mm

Standards/Approvals

RoHS

Depth

41.29mm

COO (Country of Origin):
CN
The FTDI Chip USB flash disk interface with enclosure is the Vinculum II Development Module, featuring a protective lid for USB port safety in harsh environments. The default firmware preloaded in the VDRIVE3 module supports UART or SPI interfacing with a system host controller, providing a convenient solution for seamless integration of USB memory stick or thumb drive access. The VDRIVE3 serves as a drop-in replacement for the VDRIVE2.

Small number of applications using SPI may require software changes

Discrepancy in SPI interface between Vinculum I and Vinculum II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy