MOXA USB 3.2 Gen 1 Interface Converter 4
- RS Stock No.:
- 111-966
- Mfr. Part No.:
- UPort 1450I-G2
- Brand:
- MOXA
Subtotal (1 unit)*
$1,303.58
(exc. GST)
$1,433.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 25 January 2027
- Plus 5 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,303.58 |
*price indicative
- RS Stock No.:
- 111-966
- Mfr. Part No.:
- UPort 1450I-G2
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Interface Converter | |
| Bus Type | USB 3.2 Gen 1 | |
| Input Port | USB 3.2 Gen 1 | |
| Output Port | D Sub | |
| Maximum Baud Rate | 921.6kbps | |
| Number of Ports | 4 | |
| Standards/Approvals | KC, EN 62368-1, IEC 61000-4-2, IEC 61000-4-8, IEC 60068-2-6, IEC 60068-2-31, IEC 60068-2-64, IEC 61000-4-3, IEC 61000-4-5, EN 55032/35, IEC 61000-4-4, IEC 61000-4-6, IEC 60068-2-27, IEC 62368-1, UL 62368-1 (CB) | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Interface Converter | ||
Bus Type USB 3.2 Gen 1 | ||
Input Port USB 3.2 Gen 1 | ||
Output Port D Sub | ||
Maximum Baud Rate 921.6kbps | ||
Number of Ports 4 | ||
Standards/Approvals KC, EN 62368-1, IEC 61000-4-2, IEC 61000-4-8, IEC 60068-2-6, IEC 60068-2-31, IEC 60068-2-64, IEC 61000-4-3, IEC 61000-4-5, EN 55032/35, IEC 61000-4-4, IEC 61000-4-6, IEC 60068-2-27, IEC 62368-1, UL 62368-1 (CB) | ||
- COO (Country of Origin):
- TW
MOXA Interface Converter, USB 3.2 Gen 1 Bus Type, 4 Ports - UPort 1450I-G2
This Interface converter connects USB 3.2 Gen 1 hosts to multiple D?Sub serial devices for industrial environments. It provides a Compact multi?port solution for converting high?speed USB to RS?232 communications, aimed at automation and electronics systems requiring several serial links from a single USB connection.
Features and Benefits:
• Four serial ports deliver multiple device connections for system consolidation
• USB 3.2 Gen 1 host Interface enables high?throughput PC?to?serial link
• Supports 921.6 kbps for high baud?rate serial communications
• D?Sub outputs ensure compatibility with common RS?232 peripherals
• Conforms to multiple industrial IEC and EN standards for electromagnetic resilience
• KC and UL listed approvals assist regulatory acceptance in targeted markets
• USB 3.2 Gen 1 host Interface enables high?throughput PC?to?serial link
• Supports 921.6 kbps for high baud?rate serial communications
• D?Sub outputs ensure compatibility with common RS?232 peripherals
• Conforms to multiple industrial IEC and EN standards for electromagnetic resilience
• KC and UL listed approvals assist regulatory acceptance in targeted markets
Applications
• Suitable for connecting legacy RS?232 instruments to modern control PCs
• Ideal for factory automation where several serial sensors are aggregated
• Used with test rigs requiring synchronised multi?port serial logging
• Can be used for field?device gateways in electrical distribution monitoring
• Ideal for factory automation where several serial sensors are aggregated
• Used with test rigs requiring synchronised multi?port serial logging
• Can be used for field?device gateways in electrical distribution monitoring
What Interface does it use to connect to a host computer?
It uses a USB 3.2 Gen 1 input to present multiple serial interfaces to the host.
How many serial devices can be attached simultaneously?
Four output ports are provided via D?Sub connectors to connect up to four RS?232 devices concurrently.
What level of communication speed is supported?
The converter supports maximum serial transmission rates up to 921.6 kbps for demanding data flows.
Which standards indicate suitability for industrial deployment?
The device complies with a suite of IEC and EN standards covering electromagnetic immunity, shock, vibration and safety, Plus KC and UL listings for broader market acceptance.
Related links
- MOXA USB 3.2 Gen 1 Interface Converter 4
- MOXA USB 3.2 Interface Converter 4
- MOXA USB Type B to Female to RS232 RS485 Male Interface Converter
- MOXA USB 3.2 SuperSpeed Interface Converter 8
- StarTech.com RS232 Interface Converter 4
- Brainboxes USB to Serial Interface Converter 4
- Brainboxes RS422, RS485 Interface Converter 4
- MOXA USB Type B to D-Sub 9-Pin Interface Converter
