Texas Instruments Instrumentation Amplifier, 0.125 mV Offset 70 kHz, 8-Pin 3 mA PDIP
- RS Stock No.:
- 923-2379
- Mfr. Part No.:
- INA131AP
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 923-2379
- Mfr. Part No.:
- INA131AP
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 5V | |
| Vos - Input Offset Voltage | 0.125 mV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.7V/μs | |
| CMRR - Common Mode Rejection Ratio | 106dB | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.57mm | |
| Standards/Approvals | No | |
| Series | INA131 | |
| Length | 9.81mm | |
| GBP - Gain Bandwidth Product | 70kHz | |
| Automotive Standard | No | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Number of Channels 1 | ||
Pin Count 8 | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 5V | ||
Vos - Input Offset Voltage 0.125 mV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.7V/μs | ||
CMRR - Common Mode Rejection Ratio 106dB | ||
Maximum Operating Temperature 85°C | ||
Height 4.57mm | ||
Standards/Approvals No | ||
Series INA131 | ||
Length 9.81mm | ||
GBP - Gain Bandwidth Product 70kHz | ||
Automotive Standard No | ||
Supply Current 3mA | ||
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
Related links
- Texas Instruments Instrumentation Amplifier 8-Pin 3 mA PDIP
- INA131AP Texas Instruments Instrumentation Amplifier 8-Pin 3 mA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin 3 mA PDIP
- INA131BP Texas Instruments Instrumentation Amplifier 8-Pin 3 mA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin 0.085 mA PDIP
- INA122P Texas Instruments Instrumentation Amplifier 8-Pin 0.085 mA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin 3 mA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin 4.5 mA PDIP
