Texas Instruments Instrumentation Amplifier, 0.05 mV Offset 70 kHz, 8-Pin 3 mA PDIP
- RS Stock No.:
- 121-9041
- Mfr. Part No.:
- INA131BP
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-9041
- Mfr. Part No.:
- INA131BP
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Instrumentation Amplifier | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 18V | |
| Vos - Input Offset Voltage | 0.05 mV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.7V/μs | |
| CMRR - Common Mode Rejection Ratio | 110dB | |
| Maximum Operating Temperature | 85°C | |
| Series | INA131 | |
| Length | 9.81mm | |
| Height | 4.57mm | |
| Standards/Approvals | No | |
| GBP - Gain Bandwidth Product | 70kHz | |
| Supply Current | 3mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Instrumentation Amplifier | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Number of Channels 1 | ||
Pin Count 8 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 18V | ||
Vos - Input Offset Voltage 0.05 mV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.7V/μs | ||
CMRR - Common Mode Rejection Ratio 110dB | ||
Maximum Operating Temperature 85°C | ||
Series INA131 | ||
Length 9.81mm | ||
Height 4.57mm | ||
Standards/Approvals No | ||
GBP - Gain Bandwidth Product 70kHz | ||
Supply Current 3mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
Instrumentation Amplifiers, Single, Texas Instruments
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
Related links
- INA131BP Texas Instruments Instrumentation Amplifier 8-Pin 3 mA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin 3 mA PDIP
- INA131AP Texas Instruments Instrumentation Amplifier 8-Pin 3 mA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin 0.085 mA PDIP
- INA122P Texas Instruments Instrumentation Amplifier 8-Pin 0.085 mA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin 3 mA PDIP
- Texas Instruments Instrumentation Amplifier 8-Pin 4.5 mA PDIP
- Texas Instruments Instrumentation Amplifier 14-Pin 6.5 mA PDIP
