Hammond 1455 Clear Anodised Aluminium Enclosure 27 mm, 160 mm, 78 mm
- RS Stock No.:
- 741-7496
- Mfr. Part No.:
- 1455J1602
- Brand:
- Hammond
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$32.18
(exc. GST)
$35.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $32.18 | - |
| 50 - 99 | $31.55 | 1% |
| 100 + | $30.69 | 4% |
*price indicative
- RS Stock No.:
- 741-7496
- Mfr. Part No.:
- 1455J1602
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 27mm | |
| External Width | 78mm | |
| External Length | 160mm | |
| Colour | Clear Anodised | |
| IP Rating | IP54 | |
| Series | 1455 | |
| Ventilated | No | |
| Carrying Handle | No | |
| Weight | 191g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 27mm | ||
External Width 78mm | ||
External Length 160mm | ||
Colour Clear Anodised | ||
IP Rating IP54 | ||
Series 1455 | ||
Ventilated No | ||
Carrying Handle No | ||
Weight 191g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 160 (L) x 78 (W) x 27mm (H), Anodised Aluminium Construction, 190g Weight - 1455 Series - 1455J1602
Need a durable housing solution for your PCBs? Slot them into this enclosure from Hammond. It has internal slots extruded into its body, which let you slide in your circuit boards horizontally and maintain safe spacing. Its robust anodised aluminium body and plastic end panels handle impacts to keep delicate components safe in demanding environments. A silver anodised coating makes this product resistant to corrosion, so you can rest assured of long-lasting service.
Features & Benefits
• Compact dimensions of 160 (L) x 78 (W) x 27mm (H) mean it saves space in busy setups
• Light weight of 190g makes it easy to carry and mount
• IP54 rating shows it's dust-resistant and withstands water spray from all directions, for reliable use in harsh settings
• Self-adhesive rubber feet achieve a stable hold on flat surfaces
• Supplied with end panel screws to simplify installation
Applications
• Electrical workshops
• Industrial lighting systems
• Assembly lines
Does this enclosure have vents?
No, it doesn't have any vents. This ensures contaminants and moisture are shut out, to boost electrical safety.
- RS Stock No. 2287608
- Mfr. Part No. 1455J1601RD
Each
$43.41
- RS Stock No. 2287607
- Mfr. Part No. 1455J1601BU
Each
$43.41
- RS Stock No. 7417506
- Mfr. Part No. 1455L1602
Each
$42.85
- RS Stock No. 2287611
- Mfr. Part No. 1455K1601BU
Each
$44.47
Related links
- Hammond 1455 Series Black Aluminium Enclosure 160 mm, 78 mm
- Hammond 1455 Series Silver Aluminium Enclosure 160 mm, 78 mm
- Hammond 1455 Blue Aluminium Instrument Case 27 mm 78 mm
- Hammond 1455 Red Aluminium Instrument Case 27 mm 78 mm
- Hammond 1455F Series Clear Anodised Aluminium Enclosure 160 mm, 78 mm
- Hammond 1455 Clear Anodised Aluminium Enclosure 31 mm 103 mm
- Hammond 1455 Series Silver Aluminium Enclosure 160 mm, 78 mm
- Hammond 1455 Series Black Aluminium Enclosure 160 mm, 78 mm












