METCASE Mettec Grey Aluminium Instrument Case 120 mm, 250 mm, 250 mm

This image is representative of the product range

Subtotal (1 unit)*

$465.30

(exc. GST)

$511.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$465.30

*price indicative

RS Stock No.:
209-5757
Mfr. Part No.:
M5725224
Brand:
METCASE
Find similar products by selecting one or more attributes.
Select all

Brand

METCASE

Body Material

Aluminium

Product Type

Instrument Case

External Height

120mm

External Length

250mm

External Width

250mm

Colour

Grey

Series

Mettec

Ventilated

No

Carrying Handle

Yes

Standards/Approvals

No

COO (Country of Origin):
GB

METcase Mettec Type A Cases


The Mettec Type A case consists of an aluminium front bezel, top and base covers and extruded side and rear panels. A high degree of shielding is guaranteed thanks to its masked internal faces and additional contact points. The guide ridges in the side extrusions of the Mettec case allow mounting of PCBs in several positions.

Features and Benefits


Aluminium front bezel, top and base covers and extruded side and rear panels

Front bezel recessed for fitting optional aluminium front panels

Base panel fitted with earth stud

Guide ridges in side extrusions for mounting PCBs

All parts fully integrated for strength and shielding

Supplied fully assembled

Fine texture powder polyester finish

Anthracite Grey RAL7016 or Off White RAL9002

Applications


The Mettec Type A case is designed for small desktop and portable electronics equipment. Applications include measuring and control technology, medical, laboratory and peripheral equipment for computers and networking.

Supplied with

1 x front bezel, 2 x side extrusions, top and base covers, rear panel extrusion, 4 non slip feet and fixing screws.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy