METCASE Unimet Grey Aluminium Instrument Case 150 mm, 260 mm, 250 mm
- RS Stock No.:
- 704-3981
- Mfr. Part No.:
- M5625325
- Brand:
- METCASE
Subtotal (1 unit)*
$638.77
(exc. GST)
$702.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $638.77 |
*price indicative
- RS Stock No.:
- 704-3981
- Mfr. Part No.:
- M5625325
- Brand:
- METCASE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | METCASE | |
| Product Type | Instrument Case | |
| Body Material | Aluminium | |
| External Height | 150mm | |
| External Length | 260mm | |
| External Width | 250mm | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Series | Unimet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand METCASE | ||
Product Type Instrument Case | ||
Body Material Aluminium | ||
External Height 150mm | ||
External Length 260mm | ||
External Width 250mm | ||
Colour Grey | ||
IP Rating IP40 | ||
Series Unimet | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Unimet Case with Handle
An aluminium enclosure for desktop and portable electronic equipment such as controllers and medical devices.
Easy to assemble case with a tilt/swivel carry handle
Die-cast front bezel in mid-grey (RAL 7040)
Folded top section, base and removable rear panel in light grey (RAL 7035)
PCB mounting points in base
4 non-slip feet
Note
Anodised aluminium front panels, eg stock no. 342-9533 and ABS tilt feet, stock no. 209-6205 are available separately.
Related links
- METCASE Unimet Grey Aluminium Instrument Case 150 mm 250 mm
- METCASE Unimet Grey Aluminium Instrument Case 85 mm 250 mm
- METCASE Unimet Grey Aluminium Instrument Case 150 mm 350 mm
- METCASE Unimet Grey Aluminium Instrument Case 120 mm 350 mm
- METCASE Unicase Grey Aluminium Instrument Case 90 mm 260 mm
- METCASE Unimet Grey Aluminium Instrument Case 85 mm 230 mm
- METCASE Unimet-Plus Grey Aluminium Instrument Case 150.7 mm 263.3 mm
- METCASE Unicase Black Aluminium Instrument Case 90 mm 250 mm
