METCASE Unimet Grey Aluminium Instrument Case 150 mm, 260 mm, 250 mm

Subtotal (1 unit)*

$413.99

(exc. GST)

$455.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$413.99

*price indicative

RS Stock No.:
704-3972
Mfr. Part No.:
M5625305
Brand:
METCASE
Find similar products by selecting one or more attributes.
Select all

Brand

METCASE

Product Type

Instrument Case

Body Material

Aluminium

External Height

150mm

External Length

260mm

External Width

250mm

Colour

Grey

IP Rating

IP40

Series

Unimet

Standards/Approvals

No

COO (Country of Origin):
GB

Unimet Case without Handle


An advanced aluminium enclosure for desktop and portable electronic equipment such as controllers and medical devices. The Unimet instrument case has a pre-assembled internal chassis supplied with four snap-in PCB guides. The front and rear bezels fit to the fabricated case body.

Easy to assemble case without handle

Die-cast front bezel in mid-grey (RAL 7040)

Folded top section, base and removable rear panel in light grey (RAL 7035)

PCB mounting points in base

4 non-slip feet included

Note

Anodised aluminium front panels, eg stock no. 342-9533 and ABS tilt feet, stock no. 209-6205 are available separately.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy