METCASE Unimet Grey Aluminium Instrument Case 85 mm, 190 mm, 230 mm

Subtotal (1 unit)*

$437.05

(exc. GST)

$480.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$437.05

*price indicative

RS Stock No.:
493-8533
Mfr. Part No.:
M5623125
Brand:
METCASE
Find similar products by selecting one or more attributes.
Select all

Brand

METCASE

Body Material

Aluminium

Product Type

Instrument Case

External Height

85mm

External Length

190mm

External Width

230mm

Colour

Grey

IP Rating

IP40

Series

Unimet

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
GB

Unimet Case with Handle


An aluminium enclosure for desktop and portable electronic equipment such as controllers and medical devices.

Easy to assemble case with a tilt/swivel carry handle

Die-cast front bezel in mid-grey (RAL 7040)

Folded top section, base and removable rear panel in light grey (RAL 7035)

PCB mounting points in base

4 non-slip feet

Note

Anodised aluminium front panels, eg stock no. 342-9533 and ABS tilt feet, stock no. 209-6205 are available separately.

Each
$316.48
Each
$574.91
Each
$256.23
Each
$240.98

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy