ROLEC AluCASE Grey Die Cast Aluminium Enclosure 90 mm, 280 mm, 170 mm
- RS Stock No.:
- 704-3489
- Mfr. Part No.:
- 191.172.004
- Brand:
- ROLEC
Subtotal (1 unit)*
$430.70
(exc. GST)
$473.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $430.70 |
*price indicative
- RS Stock No.:
- 704-3489
- Mfr. Part No.:
- 191.172.004
- Brand:
- ROLEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROLEC | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 90mm | |
| External Length | 280mm | |
| External Width | 170mm | |
| Colour | Grey | |
| IP Rating | IP69K | |
| Series | AluCASE | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand ROLEC | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 90mm | ||
External Length 280mm | ||
External Width 170mm | ||
Colour Grey | ||
IP Rating IP69K | ||
Series AluCASE | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
IP69K aluCASE Enclosure
Fixing points in upper and lower parts provide secure fastening of the integrated components
Recesses in the top of the enclosures can accommodate membrane keypads
Enclosure can be installed after closing
Clip-on design covers conceal the fixing components
Access is safeguarded by means of insert lock
Related links
- ROLEC AluCASE Grey Die Cast Aluminium Instrument Case 90 mm 170 mm
- ROLEC AluCASE Series Grey Die Cast Aluminium Enclosure 280 mm, 170 mm
- ROLEC AluCASE Grey Die Cast Aluminium Enclosure 90 mm 150 mm
- ROLEC AluCASE Series Grey Die Cast Aluminium Enclosure 200 mm, 170 mm
- ROLEC aluCASE Grey Die Cast Aluminium Project Box, 280 x 170 x 90mm
- ROLEC AluCASE Grey Die Cast Aluminium Enclosure 60 mm 90 mm
- ROLEC AluCASE Grey Die Cast Aluminium Enclosure 60 mm 90 mm
- ROLEC aluCASE Grey Die Cast Aluminium Enclosure, 200 x 170 x 90mm
