ROLEC AluCASE Grey Die Cast Aluminium Enclosure 60 mm, 120 mm, 90 mm
- RS Stock No.:
- 704-3423
- Mfr. Part No.:
- 191.090.004
- Brand:
- ROLEC
Subtotal (1 unit)*
$189.99
(exc. GST)
$208.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.99 |
*price indicative
- RS Stock No.:
- 704-3423
- Mfr. Part No.:
- 191.090.004
- Brand:
- ROLEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROLEC | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 60mm | |
| External Width | 90mm | |
| External Length | 120mm | |
| Colour | Grey | |
| IP Rating | IP69K | |
| Series | AluCASE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ROLEC | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 60mm | ||
External Width 90mm | ||
External Length 120mm | ||
Colour Grey | ||
IP Rating IP69K | ||
Series AluCASE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
IP69K aluCASE Enclosure
Fixing points in upper and lower parts provide secure fastening of the integrated components
Recesses in the top of the enclosures can accommodate membrane keypads
Enclosure can be installed after closing
Clip-on design covers conceal the fixing components
Access is safeguarded by means of insert lock
Related links
- ROLEC AluCASE Grey Die Cast Aluminium Enclosure 60 mm 90 mm
- ROLEC AluCASE Series Grey Die Cast Aluminium Enclosure 120 mm, 90 mm
- ROLEC AluCASE Grey Die Cast Aluminium Enclosure 90 mm 150 mm
- ROLEC AluCASE Grey Die Cast Aluminium Enclosure 60 mm 110 mm
- ROLEC AluCASE Grey Die Cast Aluminium Enclosure 60 mm 110 mm
- ROLEC AluCASE Grey Die Cast Aluminium Enclosure 90 mm 170 mm
- ROLEC AluCASE Grey Die Cast Aluminium Instrument Case 90 mm 170 mm
- ROLEC AluCASE Grey Die Cast Aluminium Enclosure 70 mm 130 mm
