ROLEC AluCASE Series Grey Die Cast Aluminium Enclosure, IP67, Grey Lid, 280 x 170 x 90mm
- RS Stock No.:
- 509-5110
- Mfr. Part No.:
- 191.172.000
- Brand:
- ROLEC
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$287.70
(exc. GST)
$316.47
(inc. GST)
Units | Per unit |
---|---|
1 + | $287.70 |
- RS Stock No.:
- 509-5110
- Mfr. Part No.:
- 191.172.000
- Brand:
- ROLEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
AluCASE IP67 Die-cast Enclosure
IP67 die-cast enclosure
Recessed lid for membrane keypads or control panels
Screw ports for wall mounting even when the unit is assembled – no need for wall brackets
Clip-on trims hide the case and wall fixings
When open, the lid is retained by two straps (included)
Modern integrated hinge design with no visible fixings
Grey (RAL 7040), including plastic trims
Recessed lid for membrane keypads or control panels
Screw ports for wall mounting even when the unit is assembled – no need for wall brackets
Clip-on trims hide the case and wall fixings
When open, the lid is retained by two straps (included)
Modern integrated hinge design with no visible fixings
Grey (RAL 7040), including plastic trims
![](https://media.rs-online.com/t_line/L509501-01.gif)
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 280 mm |
External Height | 90 mm |
External Width | 170 mm |
External Dimensions | 280 x 170 x 90mm |
IP Rating | IP67 |
Colour | Grey |
Lid Colour | Grey |
Shielded | No |
Series | AluCASE |
Weight | 1800g |
Related links
- ROLEC AluCASE Series Grey Die Cast Aluminium Enclosure, IP67, Grey...
- ROLEC aluCASE Grey Die Cast Aluminium Enclosure, 280 x 170 x 90mm
- ROLEC AluCASE Series Grey Die Cast Aluminium Enclosure, IP67, Grey...
- ROLEC AluCASE Series Grey Die Cast Aluminium Enclosure, IP67, Grey...
- ROLEC AluCASE Series Grey Die Cast Aluminium Enclosure, IP67, Grey...
- ROLEC AluCASE Series Grey Die Cast Aluminium Enclosure, IP67, Grey...
- ROLEC aluCASE Grey Die Cast Aluminium Instrument Case, 200 x 170 x 90mm
- ROLEC aluCASE Grey Die Cast Aluminium Enclosure, 200 x 170 x 90mm