Hammond 1401 Grey Steel, Aluminium Enclosure 229 mm, 254 mm, 305 mm

Subtotal (1 unit)*

$149.44

(exc. GST)

$164.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.44

*price indicative

RS Stock No.:
277-7390
Distrelec Article No.:
301-16-074
Mfr. Part No.:
1401G
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Steel, Aluminium

External Height

229mm

External Length

254mm

External Width

305mm

Colour

Grey

Series

1401

Ventilated

Yes

Flanged

No

Carrying Handle

No

Standards/Approvals

RoHS

COO (Country of Origin):
CA
The Hammond Metal Instrument Case is a heavy duty instrument enclosure with rear panel is vented at top and bottom.

Self adhesive

Easy to machine

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy