Hammond 1401 Grey Steel, Aluminium Enclosure 127 mm, 152 mm, 254 mm
- RS Stock No.:
- 277-6451
- Mfr. Part No.:
- 1401A
- Brand:
- Hammond
Subtotal (1 unit)*
$102.33
(exc. GST)
$112.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.33 |
*price indicative
- RS Stock No.:
- 277-6451
- Mfr. Part No.:
- 1401A
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Steel, Aluminium | |
| External Height | 127mm | |
| External Width | 254mm | |
| External Length | 152mm | |
| Colour | Grey | |
| Series | 1401 | |
| Flanged | No | |
| Ventilated | Yes | |
| Carrying Handle | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Steel, Aluminium | ||
External Height 127mm | ||
External Width 254mm | ||
External Length 152mm | ||
Colour Grey | ||
Series 1401 | ||
Flanged No | ||
Ventilated Yes | ||
Carrying Handle No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Hammond Metal Instrument Case is a heavy duty instrument enclosure with rear panel is vented at top and bottom.
Self adhesive
Easy to machine
Related links
- Hammond 1401 Grey Steel 203 mm, 254 mm
- Hammond 1401 Grey Steel 254 mm, 305 mm
- Hammond 1401 Grey Steel 102 mm, 152 mm
- Hammond 1401 Grey Aluminium 152 mm, 152 mm
- Hammond 1401 Grey Steel 203 mm, 203 mm
- Hammond 1401 Grey Aluminium 356 mm, 254 mm
- Hammond 1411-1412 Series Grey Steel 254 mm, 152 mm
- Hammond 1401 Grey Steel 305 mm, 203 mm
