Hammond 1426 Beige Steel, Aluminium Enclosure 102 mm, 305 mm, 254 mm

Subtotal (1 unit)*

$120.70

(exc. GST)

$132.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.70

*price indicative

RS Stock No.:
277-7422
Mfr. Part No.:
1426W
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Steel, Aluminium

Product Type

Enclosure

External Height

102mm

External Length

305mm

External Width

254mm

Colour

Beige

Series

1426

Ventilated

No

Flanged

No

Carrying Handle

No

Standards/Approvals

RoHS

COO (Country of Origin):
CA
The Hammond Metal Instrument Case is a heavy duty instrument enclosure with rear panel and bottom of enclosure vented.

Self adhesive

Easy to machine

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy