Hammond Flanged 1411-1412 Series Grey Grey Lid Steel, Aluminium Enclosure, 51 mm x 254 mm x 152 mm
- RS Stock No.:
- 277-7396
- Mfr. Part No.:
- 1412TT
- Brand:
- Hammond
Subtotal (1 unit)*
$46.12
(exc. GST)
$50.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.12 |
*price indicative
- RS Stock No.:
- 277-7396
- Mfr. Part No.:
- 1412TT
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Steel, Aluminium | |
| Product Type | Enclosure | |
| External Height | 51mm | |
| External Width | 152mm | |
| External Length | 254mm | |
| Ventilated | Yes | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | No | |
| Series | 1411-1412 | |
| Internal Mount Type | Panel | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Steel, Aluminium | ||
Product Type Enclosure | ||
External Height 51mm | ||
External Width 152mm | ||
External Length 254mm | ||
Ventilated Yes | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate No | ||
Series 1411-1412 | ||
Internal Mount Type Panel | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
- COO (Country of Origin):
- CA
The Hammond Utility enclosure are standard versions available unfinished or powder coated grey
Four self tapping screws included
RoHS compliant
- RS Stock No. 2777393
- Mfr. Part No. 1412PP
Each
$31.26
- RS Stock No. 2777394
- Mfr. Part No. 1412RR
Each
$39.55
- RS Stock No. 2777395
- Mfr. Part No. 1412SS
Each
$31.26
- RS Stock No. 2777397
- Mfr. Part No. 1412V
Each
$56.07
Related links
- Hammond 1411-1412 Series Grey Aluminium 203 mm, 152 mm
- Hammond 1411-1412 Series Grey Aluminium 152 mm, 102 mm
- Hammond 1411-1412 Series Grey Steel 203 mm, 102 mm
- Hammond 1411-1412 Series Grey Aluminium 102 mm, 102 mm
- Hammond 1411 Series Grey Steel Enclosure Flanged 51 mm 102 mm
- Hammond 1411-1412 Series Grey Steel 305 mm, 203 mm
- Hammond 1411 Series Grey 254 mm, 152 mm
- Hammond 1411 Series Black Steel Enclosure Flanged 89 mm 152 mm











