Hammond 1457-EMI Black Aluminium Instrument Case 69 mm, 278 mm, 192 mm
- RS Stock No.:
- 228-7718
- Mfr. Part No.:
- 1457U2801EBK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$123.11
(exc. GST)
$135.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $123.11 |
| 10 - 19 | $120.39 |
| 20 + | $117.73 |
*price indicative
- RS Stock No.:
- 228-7718
- Mfr. Part No.:
- 1457U2801EBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Instrument Case | |
| Body Material | Aluminium | |
| External Height | 69mm | |
| External Width | 192mm | |
| External Length | 278mm | |
| Colour | Black | |
| IP Rating | IP54 | |
| Series | 1457-EMI | |
| Ventilated | No | |
| Flanged | Yes | |
| Carrying Handle | No | |
| Weight | 730g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Instrument Case | ||
Body Material Aluminium | ||
External Height 69mm | ||
External Width 192mm | ||
External Length 278mm | ||
Colour Black | ||
IP Rating IP54 | ||
Series 1457-EMI | ||
Ventilated No | ||
Flanged Yes | ||
Carrying Handle No | ||
Weight 730g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CA
Hammond Instrument Case, Aluminium Body, Black - 1457U2801EBK
This instrument case by Hammond is a highly durable and protective aluminium case designed to provide secure instrument storage. With external dimensions of 280 x 192 x 69 mm and a sleek black colour, it is reliable for high-traffic environments.
Features & Benefits
• Heavy-duty extruded aluminium body for durability
• Designed to house P.C. boards or for equipment interfacing
• Sised for standard Eurocards
• Recessed area for labels or membrane keypad
• Diecast aluminium end panels easy to machine
• Full perimeter conductive foam/fabric gasket for protection
• Choice of versions with or without mounting flanges
Applications
• Ideal for housing P.C. boards
• Suitable for equipment interfacing
• Can be used for securing instruments in high-traffic environments
Can it house P.C. boards securely?
Yes, it is designed to securely house P.C. boards, providing a safe and stable environment for electronic components.
Will it provide protection against EMI/RFI?
Yes, this instrument case offers protection against electromagnetic interference (EMI) and radio-frequency interference (RFI), shielding sensitive equipment from external electromagnetic disturbances.
Is it suitable for wall mounting?
Yes, it is suitable for wall mounting, providing versatility in installation options to accommodate various space requirements.
How durable is the aluminium body?
The aluminum body is highly durable, ensuring long-lasting performance and protection for enclosed equipment.
Does it come with all necessary hardware for installation?
Yes, this instrument case comes with all necessary hardware for installation, ensuring convenience and ease of setup for users.
Related links
- Hammond 1457-EMI Black Aluminium Instrument Case 69 mm 192 mm
- Hammond 1457-EMI Clear Aluminium Instrument Case 69 mm 192 mm
- Hammond 1457-EMI Black Aluminium Instrument Case 69 mm 192 mm
- Hammond 1457-EMI Black Aluminium Instrument Case 69 mm 192 mm
- Hammond 1457 Clear Aluminium Instrument Case 69 mm 192 mm
- Hammond 1457-EMI Clear Aluminium Instrument Case 69 mm 192 mm
- Hammond 1457-EMI Clear Aluminium Instrument Case 69 mm 192 mm
- Hammond 1457 Clear Aluminium Instrument Case 69 mm 192 mm
