Sanyo Denki San Ace 9WP Series Axial Fan, 24V dc, 31.8 m³/h, 1.44 W, 60 mA Max, IP68 60 mm 60mm 25 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$48.29

(exc. GST)

$53.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 264 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$48.29
5 - 11$47.87
12 - 24$46.91
25 - 49$45.71
50 +$44.52

*price indicative

RS Stock No.:
829-8952
Distrelec Article No.:
301-16-855
Mfr. Part No.:
9WP0624H4011
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Axial Fan

Supply Voltage

24V dc

Power Consumption

1.44W

Maximum Current

60mA

Air Flow

31.8m³/h

Noise Level

28dB

Fan Speed

3800rpm

Terminal Type

Screw

Direction of Curve

Forward

Fan Frame Type

Square

Bearing Type

Ball

Fan Frame Size

60 mm

Depth

25mm

Standards/Approvals

RoHS

Series

San Ace 9WP

Width

60mm

Height

60mm

IP Rating

IP68

COO (Country of Origin):
PH

Sanyo Denki Axial Fan, 24V DC, 31.8m³/h Air Flow - San Ace 9WP series -9WP0624H4011


Use this axial fan from Sanyo Denki to effectively cool your machinery during operation. To ensure the safety of your equipment, the fan's frame is crafted from a high-quality, flame-retardant plastic to reduce the spread of flames in the event of a fire. This unit is an energy-efficient choice thanks to its low power consumption of 1.44W. The device has an IP68 rating, which means it can withstand dust and immersion in up to 1.5m of water for a maximum of 30 minutes.

Features & Benefits


• Compact dimensions of 60 (height) x 60 (width) x 25mm (depth) for installation in setups with limited space

• Brushless DC motor for minimal friction and energy loss

• Low sound output of 28dB for quiet operation

• Supply voltage of 24V DC for use in low-voltage applications

• Wide operating temperature range between -20°C and +70°C for use in demanding conditions

Applications


• Transformers

• Steel mills

• AC condensers

What's the expected lifespan of this fan?


This fan has a robust expected lifespan of 60,000 hours, making it a long-lasting choice.

San Ace IP68 Waterproof DC Fans - 9WP Series


San Ace IP68 fans offer protection against dust, water jets and water immersion of up to 1m.

Encapsulated motor with dual stainless steel ball bearing

Long life of 86,000 hrs (60/80mm) / 65,000 hrs (92/119mm) at 40°C ambient temp

3rd wire pulse sensor for fan status monitoring open collector two pulses per revolution

Lightweight plastic construction

Motor protection system lock rotor and reverse polarity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy