RS PRO Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPDT, Red LED, IP67, 250 V 250 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$47.85

(exc. GST)

$52.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 95 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$47.85
10 - 24$47.25
25 - 49$46.41
50 - 249$45.66
250 +$37.66

*price indicative

RS Stock No.:
111-3767
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Colour

Silver

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

19.2 mm

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Red

Terminal Type

Solder Pin

IP Rating

IP67

Contact DC Voltage

250V

Minimum Operating Temperature

-20°C

Contact AC Voltage

250V ac

Actuator Style

Round

Maximum Operating Temperature

55°C

Switch Configuration

1 NO/1 NC

Standards/Approvals

cULus Recognized E 187490, IK10

Switch Contact Current

5A

COO (Country of Origin):
CN

RS PRO Single Pole Double Throw (SPDT) Momentary Red LED Push Button Switch, IP67, 19.2 mm (Dia.), Panel Mounting, 250 V AC


It's easy to control an electrical circuit with this RS PRO single pole double throw (SPDT) momentary red LED push button switch. This actuator comes in a case that can be panel mounted onto any hard surface or soldered into place. It has silver-plated copper contacts for a reliable electrical connection. The LED lights up to let you know there's power running through the circuit.

Thanks to its Ingress Protection rating of IP67, you can safely use this SPDT switch in dusty environments. It also means the component can be submerged in up to one metre of water for half an hour without damage. It's used to control heavy plant equipment, production line machinery and games.

Features and Benefits


• Silver, round, flat actuator

• Natural case colour

• Contact voltage rating of 250 V AC

• Single Pole Double Throw (SPDT) contact configuration

• Contact current rating of 5 A

• Copper contact material

• Illuminated

• Illumination voltage of 24 V

• IP67 rated

• Red LED colour

• Panel mounting type

• Panel cut out size of 19.2 mm (diameter)

• Standards met include cULus, E 187490, IK10

• Momentary switch operation

• Solder pin terminal type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy