Takachi Electric Industrial MB Silver Aluminium Enclosure 80 mm, 200 mm, 200 mm
- RS Stock No.:
- 244-746
- Mfr. Part No.:
- MB20-8-20
- Brand:
- Takachi Electric Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$65.14
(exc. GST)
$71.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $65.14 |
| 25 + | $64.25 |
*price indicative
- RS Stock No.:
- 244-746
- Mfr. Part No.:
- MB20-8-20
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 80mm | |
| External Width | 200mm | |
| External Length | 200mm | |
| Colour | Silver | |
| Series | MB | |
| Weight | 492g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 80mm | ||
External Width 200mm | ||
External Length 200mm | ||
Colour Silver | ||
Series MB | ||
Weight 492g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 65 mm 100 mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 75 mm 140 mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 120 mm 150 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 50 mm 140 mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 55 mm 80 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 25 mm 80 mm
- Takachi Electric Industrial YM Series Black 300 mm 50 mm, 200 mm
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 40 mm 135 mm
