Hammond 511 Grey Steel Instrument Case 74 mm, 180 mm, 93 mm
- RS Stock No.:
- 232-796
- Mfr. Part No.:
- 511-0900
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$42.85
(exc. GST)
$47.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 27 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $42.85 |
| 25 - 49 | $41.77 |
| 50 + | $40.60 |
*price indicative
- RS Stock No.:
- 232-796
- Mfr. Part No.:
- 511-0900
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Instrument Case | |
| Body Material | Steel | |
| External Height | 74mm | |
| External Width | 93mm | |
| External Length | 180mm | |
| Colour | Grey | |
| IP Rating | IP30 | |
| Series | 511 | |
| Ventilated | Yes | |
| Carrying Handle | No | |
| Weight | 634g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Instrument Case | ||
Body Material Steel | ||
External Height 74mm | ||
External Width 93mm | ||
External Length 180mm | ||
Colour Grey | ||
IP Rating IP30 | ||
Series 511 | ||
Ventilated Yes | ||
Carrying Handle No | ||
Weight 634g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
Hammond Instrument Case, 180 (L) x 93 (W) x 74mm (H), Steel Construction, IP30 Rating - 511 Series - 511-0900
Keep delicate electronic devices safe in tough industrial settings with this instrument case from Hammond. It's made from robust 18-gauge steel that protects equipment from damage caused by impact and contaminants. The box consists of two parts that simply screw together, so it's easy to assemble and dismantle. You can reverse the case to choose between sloping or vertical sides to suit your needs. Thanks to its grippy rubber feet, this unit stays steady even in vibrating settings or on slippery surfaces.
Features & Benefits
• Light 634g weight means it's easy to handle
• Comes pre-assembled so you can use it straight away
• IP30 rating means it's protected against tools and wires larger than 2.5mm in diameter
Applications
• Machine controls
• Measuring instruments
• Warehouses and self-storage facilities
Does this unit have any cooling features?
Yes, it has ventilation louvres to promote natural cooling via air flow. This prevents overheating and keeps equipment performing smoothly.
What size is the box?
This instrument case has compact dimensions of 180 (L) x 93 (W) x 74mm (H) so it's a space-efficient choice.
Related links
- OKW Multitec White ABS Instrument Case 74 mm 200 mm
- OKW Multitec White ABS Instrument Case 74 mm 260 mm
- Hammond 513 Grey Steel Instrument Case 89 mm 121 mm
- Hammond 512 Grey Steel Instrument Case 55 mm 76 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 93 mm, 39 mm
- Gard Plasticases COF Polypropylene Waterproof Watertight Transit Case, 74 mm 201 mm 32 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 93 mm, 39 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 93 mm, 39 mm
