RS PRO White Cold Rolled Steel Instrument Case 130 mm, 500 mm, 180 mm
- RS Stock No.:
- 232-147
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$100.94
(exc. GST)
$111.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 24 | $100.94 | - |
| 25 - 124 | $98.48 | 2% |
| 125 + | $81.04 | 19% |
*price indicative
- RS Stock No.:
- 232-147
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Cold Rolled Steel | |
| Product Type | Instrument Case | |
| External Height | 130mm | |
| External Length | 500mm | |
| External Width | 180mm | |
| Colour | White | |
| Ventilated | Yes | |
| Carrying Handle | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Cold Rolled Steel | ||
Product Type Instrument Case | ||
External Height 130mm | ||
External Length 500mm | ||
External Width 180mm | ||
Colour White | ||
Ventilated Yes | ||
Carrying Handle No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Wall Mounted Transformer Cases
2-part enclosure (Lid and Base)
Slotted base and lid aid ventilation
Keyhole fixing aperture's in base for wall mounting
Supplied with
Self-tapping assembly
Related links
- RS PRO GS White Cold Rolled Steel Instrument Case 130 mm 180 mm
- RS PRO White Cold Rolled Steel Instrument Case 80 mm 89 mm
- RS PRO White Cold Rolled Steel Instrument Case 112 mm 130 mm
- RS PRO White Cold Rolled Steel Instrument Case 92 mm 123 mm
- RS PRO White Cold Rolled Steel Instrument Case 115 mm 146 mm
- RS PRO GS White Cold Rolled Steel Instrument Case 115 mm 148 mm
- RS PRO GS White Cold Rolled Steel Instrument Case 112 mm 130 mm
- RS PRO GS White Cold Rolled Steel Instrument Case 92 mm 123 mm
