RS PRO White Cold Rolled Steel Instrument Case 112 mm, 257 mm, 130 mm
- RS Stock No.:
- 266-4943
- Brand:
- RS PRO
Subtotal (1 box of 1 unit)*
$50.70
(exc. GST)
$55.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $50.70 |
*price indicative
- RS Stock No.:
- 266-4943
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Cold Rolled Steel | |
| Product Type | Instrument Case | |
| External Height | 112mm | |
| External Width | 130mm | |
| External Length | 257mm | |
| Colour | White | |
| Series | RS PRO | |
| Ventilated | Yes | |
| Flanged | Yes | |
| Carrying Handle | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Cold Rolled Steel | ||
Product Type Instrument Case | ||
External Height 112mm | ||
External Width 130mm | ||
External Length 257mm | ||
Colour White | ||
Series RS PRO | ||
Ventilated Yes | ||
Flanged Yes | ||
Carrying Handle No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO White Steel Enclosure, Flanged, Grey Lid, 257 x 130 x 112mm
Introducing the RS PRO White Steel Enclosure featuring a flanged design with a sleek grey lid. This robust enclosure is meticulously crafted with a 4-part design, comprising the Base, Body, Back, and Lid, ensuring optimal protection for your valuable equipment. Designed with versatility in mind, the rear and base sides incorporate fixing holes, enabling seamless mounting options on walls, floors, machines, or benches. With 30mm flanges and multi slot side ventilation it can be fitted into small spaces and still have good air circulation to ensure overheating is not an issue for your equipment.
Features and Benefits
Applications
General purpose enclosures are a versatile, durable option for protecting your equipment as they can be used in industrial settings for housing electronic components providing protection from dust, moisture and impact. They can be used in commercial installations such as control panels and automation systems to ensure a reliable performance in demanding environments. They can also be used by home DIY enthusiasts for projects and automation setups providing the perfect housing for your valuable components.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO White Cold Rolled Steel Instrument Case 112 mm 130 mm
- RS PRO GS White Cold Rolled Steel Instrument Case 130 mm 180 mm
- RS PRO GS White Cold Rolled Steel Instrument Case 115 mm 148 mm
- RS PRO GS White Cold Rolled Steel Instrument Case 92 mm 123 mm
- RS PRO GS White Cold Rolled Steel Instrument Case 115 mm 146 mm
- RS PRO White Cold Rolled Steel Instrument Case 130 mm 180 mm
- RS PRO GS Grey Cold Rolled Steel Instrument Case 42 mm 85 mm
- RS PRO GS Grey Cold Rolled Steel Instrument Case 76 mm 152 mm
