Spelsberg White Inspection Window for use with Small Distribution Boards

Subtotal (1 unit)*

$173.00

(exc. GST)

$190.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.00

*price indicative

RS Stock No.:
276-0927
Mfr. Part No.:
73380301
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Product Type

Inspection Window

Length

450.5mm

Width

315.5mm

Height

64mm

Colour

White

For Use With

Small Distribution Boards

Series

AK3

Standards/Approvals

No

COO (Country of Origin):
DE
The Spelsberg hinged window including cover screws is a transparent inspection window as a replacement part for all small distribution boards and enclosure.

Completely assembled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy