Spelsberg Transparent Inspection Window for use with AK/AK-F 42 Plus Enclosure
- RS Stock No.:
- 187-6421
- Mfr. Part No.:
- 73380801
- Brand:
- Spelsberg
This image is representative of the product range
Subtotal (1 unit)*
$388.20
(exc. GST)
$427.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $388.20 |
*price indicative
- RS Stock No.:
- 187-6421
- Mfr. Part No.:
- 73380801
- Brand:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Product Type | Inspection Window | |
| Length | 750.5mm | |
| Width | 315.5mm | |
| Height | 64mm | |
| Colour | Transparent | |
| For Use With | AK/AK-F 42 Plus Enclosure | |
| Series | AK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Product Type Inspection Window | ||
Length 750.5mm | ||
Width 315.5mm | ||
Height 64mm | ||
Colour Transparent | ||
For Use With AK/AK-F 42 Plus Enclosure | ||
Series AK | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
AK3 upper part as a replacement part, Incl. hinged window and cover screws, Completely assembled
- RS Stock No. 1876417
- Mfr. Part No. 73380401
Each
$311.63
- RS Stock No. 1876420
- Mfr. Part No. 73380701
Each
$290.44
- RS Stock No. 1876418
- Mfr. Part No. 73380501
Each
$416.45
- RS Stock No. 2800953
- Mfr. Part No. L 08 WINDOW
Each
$62.80
Related links
- Spelsberg Transparent Inspection Window for use with AK/AK-F 42 Enclosure
- Spelsberg Transparent Inspection Window for use with AK/AK-F 28 Plus Enclosure
- Spelsberg Transparent Inspection Window for use with AK/AK-F 56 Enclosure
- Spelsberg AK-F 42 Plus Series Grey Polycarbonate Enclosure IK08 Flanged 155 mm 315 mm
- Spelsberg AK-F 42 Series Grey Polycarbonate Enclosure IK08 Flanged 155 mm 315 mm
- Fibox Transparent Polycarbonate IP65 Inspection Window for use with 13 Module Enclosure
- Fibox Transparent Polycarbonate IP54 Inspection Window for use with 6 Module Enclosure
- Rittal Transparent Acrylic IP54 Inspection Window









