Spelsberg Transparent Inspection Window for use with AK/AK-F 56 Enclosure

This image is representative of the product range

Subtotal (1 unit)*

$416.45

(exc. GST)

$458.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$416.45

*price indicative

RS Stock No.:
187-6418
Mfr. Part No.:
73380501
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Length

315.5mm

Product Type

Inspection Window

Width

315.5mm

Height

64mm

Colour

Transparent

For Use With

AK/AK-F 56 Enclosure

Series

AK

Standards/Approvals

No

COO (Country of Origin):
DE
AK3 upper part as a replacement part, Incl. hinged window and cover screws, Completely assembled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy