Rittal Transparent Acrylic IP54 Inspection Window
- RS Stock No.:
- 226-3088
- Mfr. Part No.:
- 2782000
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$703.00
(exc. GST)
$773.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $703.00 |
| 5 - 9 | $678.40 |
| 10 + | $646.78 |
*price indicative
- RS Stock No.:
- 226-3088
- Mfr. Part No.:
- 2782000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Inspection Window | |
| Width | 534mm | |
| Height | 291mm | |
| Material | Acrylic | |
| Colour | Transparent | |
| IP Rating | IP54 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Inspection Window | ||
Width 534mm | ||
Height 291mm | ||
Material Acrylic | ||
Colour Transparent | ||
IP Rating IP54 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal FT series acrylic glazed cover with security lock and the frame is made from extruded aluminium sections with die-cast corner pieces and glass panel from smoked acrylic.
Protection category IP54
Related links
- Rittal Transparent Acrylic IP54 Inspection Window
- Rittal Aluminium AX
- Rittal Aluminium 1339000 and1009000 Enclosures instead of the
- Rittal Aluminium AX
- Rittal Grey 304 Stainless Steel IP54 Inspection Window
- Rittal Acrylic
- Rittal Acrylic 1350000 and1007000 Enclosures instead of the
- Fibox Transparent Polycarbonate IP54 Inspection Window for use with 6 Module Enclosure
