uvex Red Insole

Subtotal (1 pair)*

$78.57

(exc. GST)

$86.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$78.57

*price indicative

RS Stock No.:
284-2233
Mfr. Part No.:
9527348
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Insole

Material

Polyurethane Foam, Polyester

Colour

Red

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Uvex Insole is an uvex tuneup 2.0 high arch insole. This customise fit with a comfort support insole is designed specifically for the needs of workers with a high arch foot type. The uvex bionom x design based on the anatomical rotational equilibrium is designed specifically for a high arch foot type with arch support to redistribute pressure and lateral support specific for high arched feet.

Breathable foam

Anti bacterial foam

Electrical hazard protection

Hand washable at 30 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy