uvex Black Insole

Subtotal (1 pair)*

$35.73

(exc. GST)

$39.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$35.73

*price indicative

RS Stock No.:
271-3848
Mfr. Part No.:
9534747
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Insole

Colour

Black

Size EU

35/52

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Uvex 9534 insole is made from highly breathable and moisture absorbent material. It has shock absorption zones which support natural foot movement.

•Skin compatibility and pleasant surface structure

•Antistatic properties

•Supports foot arch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy