Subtotal (1 pair)*
$78.57
(exc. GST)
$86.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $78.57 |
*price indicative
- RS Stock No.:
- 284-2208
- Mfr. Part No.:
- 9527237
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Insole | |
| Material | Polyurethane Foam, Polyester | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Insole | ||
Material Polyurethane Foam, Polyester | ||
Colour Yellow | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Uvex Insole is an uvex tuneup 2.0 neutral insole. This customise fit with a comfort support insole is designed specifically for the needs of workers with a neutral foot type. The uvex bionom x design based on the anatomical rotational equilibrium is designed specifically for a neutral foot type with arch support to even out pressure distribution and heel cushioning for initial impact.
Breathable foam
Anti bacterial foam
Electrical hazard protection
Hand washable at 30 degree Celsius
