Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$34.24
(exc. GST)
$37.66
(inc. GST)
- RS Stock No.:
- 247-9784
- Mfr. Part No.:
- 9595641
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Insole | |
| Material | Polyester, Polyurethane Foam | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Insole | ||
Material Polyester, Polyurethane Foam | ||
Colour Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Uvex insole having size 7.It is made up of highly breathable and moisture-absorbing material. It has shock absorption zones to support natural movements.
Antistatic properties
Supports foot arch
Non-irritating, comfortable surface structure

