Brook Tavener Insole
- RS Stock No.:
- 282-1293
- Mfr. Part No.:
- 142-06
- Brand:
- Brook Tavener
This image is representative of the product range
Subtotal (1 pair)*
$199.43
(exc. GST)
$219.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $199.43 |
*price indicative
- RS Stock No.:
- 282-1293
- Mfr. Part No.:
- 142-06
- Brand:
- Brook Tavener
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brook Tavener | |
| Product Type | Insole | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Brook Tavener | ||
Product Type Insole | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AL
Related links
- Brook Tavener Black Insole
- Brook Tavener 125 Women's Black Safety Trainer, UK 6
- Brook Tavener 2256 Women's Trousers Black 66 cm Waist 79cm Leg
- Brook Tavener 2256 Women's Trousers Black 66 cm Waist 74cm Leg
- Brook Tavener 2256 Women's Trousers Black 66 cm Waist 92cm Leg
- Brook Tavener Trousers
- Brook Tavener Men's Trousers
- Brook Tavener Shirts | RS
