Cofra Black Insole 6 Unisex
- RS Stock No.:
- 270-8330
- Mfr. Part No.:
- 33331-006.W39
- Brand:
- Cofra
Subtotal (1 pair)*
$15.65
(exc. GST)
$17.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $15.65 |
*price indicative
- RS Stock No.:
- 270-8330
- Mfr. Part No.:
- 33331-006.W39
- Brand:
- Cofra
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cofra | |
| Product Type | Insole | |
| Size UK | 6 | |
| Colour | Black | |
| Gender | Unisex | |
| Size EU | 40 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cofra | ||
Product Type Insole | ||
Size UK 6 | ||
Colour Black | ||
Gender Unisex | ||
Size EU 40 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Related links
- Cofra Black Insole 9 Unisex
- Cofra Black Insole 8 Unisex
- Cofra Black Insole 14 Unisex
- Cofra ZATOPEK S3S CI FO SR Unisex Black Aluminium Safety Trainer EU 39
- Cofra Black Jacket 11 Unisex
- Cofra Free Black Aluminium Shirt EU 41
- Cofra SOPHIE S3 SRC Women's Black Steel Safety Trainer EU 39
- Jalas Grey, Black Insole 6
