Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 247-9791
- Mfr. Part No.:
- 9595648
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Insole | |
| Size UK | 48 (EU) | |
| Material | Polyester, Polyurethane Foam | |
| Colour | Grey | |
| Size EU | 48 (EU) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Insole | ||
Size UK 48 (EU) | ||
Material Polyester, Polyurethane Foam | ||
Colour Grey | ||
Size EU 48 (EU) | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Uvex insole having size 13.It is made up of highly breathable and moisture-absorbing material. It has shock absorption zones to support natural movements.
Antistatic properties
Supports foot arch
Non-irritating, comfortable surface structure
