uvex Grey Insole 35 (EU)

Subtotal (1 pair)*

$28.23

(exc. GST)

$31.05

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$28.23

*price indicative

RS Stock No.:
247-9778
Mfr. Part No.:
9595635
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Insole

Size UK

35 (EU)

Material

Polyester, Polyurethane Foam

Colour

Grey

Size EU

35 (EU)

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The Uvex insole having size 3.It is made up of highly breathable and moisture-absorbing material. It has shock absorption zones to support natural movements.

Antistatic properties

Supports foot arch

Non-irritating, comfortable surface structure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy