Subtotal (1 pair)*
$48.95
(exc. GST)
$53.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $48.95 |
*price indicative
- RS Stock No.:
- 313-406
- Mfr. Part No.:
- 9528850
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Insole | |
| Material | Microvelour, Polyurethane | |
| Colour | Grey, Black | |
| Size EU | 43 | |
| Standards/Approvals | EN ISO 20345:2011, RoHS Status: Exempt, EN ISO 20145 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Insole | ||
Material Microvelour, Polyurethane | ||
Colour Grey, Black | ||
Size EU 43 | ||
Standards/Approvals EN ISO 20345:2011, RoHS Status: Exempt, EN ISO 20145 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Uvex Antistatic insoles are designed for use in safety footwear to reduce fatigue and enhance comfort with optimal arch support, featuring a non irritating, comfortable surface structure that is breathable and absorbs moisture. This Antistatic insoles designed for use in ESD and safety footwear.
Medium arch
Antibacterial
Very good cushioning
Relief of pressure marks
Related links
- uvex Grey, Black Insole
- uvex Orange, Black Insole
- uvex Uvex 1 Yellow Black Composite Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011 S2 SRC
- uvex Uvex 1 Yellow Black Composite Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011 S2 SRC
- uvex Black Insole
- uvex Blue, Black Insole
- uvex Grey Insole
- uvex Grey Insole 48 (EU)
