Subtotal (1 pair)*
$6.96
(exc. GST)
$7.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $6.96 |
*price indicative
- RS Stock No.:
- 124-229
- Mfr. Part No.:
- 6007-A
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Insole | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Insole | ||
Colour Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Jalas Insole featuring an aluminium foil layer, is designed to provide enhanced insulation and comfort. It comes in a sleek grey color, offering both functionality and a modern aesthetic.
Cutable
Heat insulating
