Tegera TEGERA Grey Dyneema Diamond Technology, Nylon, Spandex Work Gloves, Size 11, Nitrile Coating

Subtotal (1 pack of 12 pairs)*

$381.52

(exc. GST)

$419.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$381.52$31.793

*price indicative

RS Stock No.:
139-740
Mfr. Part No.:
929-11
Brand:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

11

Material

Dyneema Diamond Technology, Nylon, Spandex

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

TEGERA

Resistance Features

Cut Level B, Oil Resistant, Water Resistant

Coating

Nitrile

Number of Gloves

24

Safety Standard

EN, EN 407:2004 X1XXXX, EN 420:2003 + A1:2009

Standards/Approvals

Cat. II TP TC 019:2011, EN 388:2016 4X41B, EN 407:2004 X1XXXX, EN 420:2003 +A1:2009

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy