SAM Extraction Tool, EX-111 Series, Accessory Contact
- RS Stock No.:
- 282-9050
- Mfr. Part No.:
- EX-111-TN
- Brand:
- SAM
Subtotal (1 unit)*
$516.74
(exc. GST)
$568.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $516.74 |
*price indicative
- RS Stock No.:
- 282-9050
- Mfr. Part No.:
- EX-111-TN
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Contact Type | Accessory | |
| Product Type | Extraction Tool | |
| Series | EX-111 | |
| Overall Length | 175mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Contact Type Accessory | ||
Product Type Extraction Tool | ||
Series EX-111 | ||
Overall Length 175mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Extraction counter support designed to be coupled with separators EX-11..AN. Adjustable width making it possible to cope with a multitude of situations.
Smooth nickel finish
- RS Stock No. 2828451
- Mfr. Part No. 3906
Each
$24.39
- RS Stock No. 2829052
- Mfr. Part No. EX-112-TN
Each
$1,074.87
- RS Stock No. 6313497
- Mfr. Part No. ICS-01
Each
$27.54
- RS Stock No. 1891471
- Mfr. Part No. 11-03-0006
Each (In a Box of 10)
$43.70
Related links
- SAM Extraction Tool, EX-112 Series
- SAM Extraction Tool
- SAM Mechanical Extraction Tool
- SAM Extraction Tool Automotive Contact
- Samtec Extraction Tool Crimp Contact, Extraction Tool Contact
- Samtec Extraction Tool Crimp Contact, Extraction Tool Contact
- SAM Removal Tool Removal Bit Contact, Contact size 4 to 7 mm
- SAM Mechanical Extraction Tool 1-Piece












