SAM Extraction Tool, EX-112 Series, Accessory Contact
- RS Stock No.:
- 282-9052
- Mfr. Part No.:
- EX-112-TN
- Brand:
- SAM
Subtotal (1 unit)*
$1,074.87
(exc. GST)
$1,182.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,074.87 |
*price indicative
- RS Stock No.:
- 282-9052
- Mfr. Part No.:
- EX-112-TN
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Contact Type | Accessory | |
| Product Type | Extraction Tool | |
| Series | EX-112 | |
| Overall Length | 245mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Contact Type Accessory | ||
Product Type Extraction Tool | ||
Series EX-112 | ||
Overall Length 245mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Extraction counter support designed to be coupled with separators EX-11..AN. Adjustable width making it possible to cope with a multitude of situations.
Smooth nickel finish
Related links
- SAM Extraction Tool, EX-111 Series
- SAM Extraction Tool
- SAM Mechanical Extraction Tool
- SAM Extraction Tool Automotive Contact
- SAM Mechanical Extraction Tool 1-Piece
- Samtec Extraction Tool Crimp Contact, Extraction Tool Contact
- Samtec Extraction Tool Crimp Contact, Extraction Tool Contact
- SAM Mechanical Extraction Tool, 10 mm Capacity
