TE Connectivity Removal Tool, 2446195 Series, Coaxial Contact
- RS Stock No.:
- 281-1514
- Mfr. Part No.:
- 2446195-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
$395.44
(exc. GST)
$434.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $395.44 |
| 2 - 2 | $379.61 |
| 3 - 3 | $365.01 |
| 4 - 4 | $351.48 |
| 5 + | $338.95 |
*price indicative
- RS Stock No.:
- 281-1514
- Mfr. Part No.:
- 2446195-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Tool Type | Installation Tool | |
| Crimp Connector Type | BNC | |
| Contact Type | Coaxial | |
| Series | 2446195 | |
| Overall Length | 312 mm | |
| Tip Length | 221.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Tool Type Installation Tool | ||
Crimp Connector Type BNC | ||
Contact Type Coaxial | ||
Series 2446195 | ||
Overall Length 312 mm | ||
Tip Length 221.1mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity high density BNC RF interface features a straight cable connector.
Dielectric material PTFE
Related links
- TE Connectivity Insertion & Extraction Tool Contact Removal Tool Contact, Contact size JPT. SPT
- Bulgin Extraction Tool, Contact Removal Tool Contact
- HARTING Removal Tool Contact Removal Tool Contact
- Bernstein Extraction Tool Contact Removal Tool Contact
- Phoenix Contact Removal Tool Contact Removal Tool Contact
- Phoenix Contact Removal Tool, Contact Removal Tool Contact
- Molex Extraction Tool Contact Removal Tool Contact, Contact size 1.5mm
- Bahco Removal Tool Removal Bit Contact
