Phoenix Contact Removal Tool, UNIFOX Series, Contact Removal Tool Contact, Extraction & Insertion Tool Contact

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$64.37

(exc. GST)

$70.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$64.37-
5 +$63.082%

*price indicative

RS Stock No.:
240-1034
Mfr. Part No.:
1072064
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Contact Type

Contact Removal Tool

Sub Type

Extraction & Insertion Tool

Product Type

Removal Tool

Series

UNIFOX

Overall Length

128mm

Tip Width

26.8 mm

Tip Length

128mm

For Use With

Rotated CK-4, 0 Contacts

Standards/Approvals

EAC Ex Approvals

COO (Country of Origin):
DE

Phoenix Contact UNIFOX Series Removal Tool, 128mm Overall Length, 26.8mm Width - 1072064


This UNIFOX RT-CK 4.0 is a precision contact removal tool designed for the effortless disconnection of rotated CK-4.0 contacts. Constructed from high-grade tool steel, it ensures durability and reliability. The tool features an integrated plastic bracket for safe transport and protection. Its compact size facilitates use in confined spaces, making it a valuable addition to any professional toolkit.

Features & Benefits


• High-grade tool steel for durability

• Integrated plastic bracket for safe transport

• Lightweight design at 37.6g for easy handling

• Precision for reliable contact removal and insertion

Applications


• Electrical contact removal in various setups

• Automotive extraction tasks

• Automation systems requiring contact manipulation

• Compatible with a range of contact inserts

Is it suitable for both extraction and insertion tasks?


Yes, it functions as both an extraction and insertion tool.

Can this tool support high-precision applications?


Yes, it is designed to provide high precision in use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy