TE Connectivity Insertion & Extraction Tool, Contact Removal Tool Contact, Insertion & Extraction Tool Contact, Contact
- RS Stock No.:
- 814-780
- Mfr. Part No.:
- 91232-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
$412.28
(exc. GST)
$453.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $412.28 | $103.07 |
*price indicative
- RS Stock No.:
- 814-780
- Mfr. Part No.:
- 91232-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Insertion & Extraction Tool | |
| Sub Type | Insertion & Extraction Tool | |
| Contact Type | Contact Removal Tool | |
| Contact Size | Size 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Insertion & Extraction Tool | ||
Sub Type Insertion & Extraction Tool | ||
Contact Type Contact Removal Tool | ||
Contact Size Size 20 | ||
- COO (Country of Origin):
- US
The TE CONNECTIVITY tool is designed for contact insertion and extraction, facilitating efficient handling of contact-to-housing applications. It streamlines the process for professionals engaged in connectivity solutions.
Insertion and extraction tools specifically for contact-to-housing applications enhance efficiency
Low halogen content ensures compliance with environmental standards
No restricted substances above threshold levels, ensuring safe use
Compatible with various parts, promoting versatility in application
Related links
- TE Connectivity Insertion & Extraction Tool Contact Removal Tool Contact, Contact size JPT. SPT
- Phoenix Contact Removal Tool Crimp Contact, Insertion & Extraction Tool Contact
- Deutsch Crimp Extraction Tool HDP20 Series Contact size 16
- HARTING Insertion & Extraction Tool Removal Tool Contact, Contact size 1.5 to 10 mm²
- Phoenix Contact Insertion & Extraction Tool Contact Removal Tool for use with Connector
- Delphi Extraction Tool Removal Tool Contact, Insertion & Extraction Tool Contact
- Molex Extraction Tool Contact Removal Tool Contact, Contact size 1.5 mm
- Bulgin Extraction Tool, Contact Removal Tool Contact
