Texas Instruments TCA6424ARGJR, 24, IO Controller, 32-Pin UQFN
- RS Stock No.:
- 162-6407
- Mfr. Part No.:
- TCA6424ARGJR
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6407
- Mfr. Part No.:
- TCA6424ARGJR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| PCI Support | No | |
| Serial ATA | No | |
| Number of I/O Channels | 24 | |
| Mounting Type | Surface Mount | |
| Package Type | UQFN | |
| Pin Count | 32 | |
| Dimensions | 5.15 x 5.15 x 0.6mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
PCI Support No | ||
Serial ATA No | ||
Number of I/O Channels 24 | ||
Mounting Type Surface Mount | ||
Package Type UQFN | ||
Pin Count 32 | ||
Dimensions 5.15 x 5.15 x 0.6mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- US
Related links
- Microchip AVR XMEGA Microcontroller 8 + 2 kB Flash, 32-Pin UQFN
- Microchip ATXMEGA32E5-M4U ATXMEGA32E5 Microcontroller 32kB FLASH, 32-Pin UQFN
- Microchip PIC16F15356-E/MVVAO 1 PWM Controller UQFN
- Microchip PIC16F15375-E/MVVAO 1 PWM Controller UQFN
- Microchip PIC16F15376-E/MVVAO 1 PWM Controller UQFN
- Microchip PIC16F15345-E/GZVAO 1 PWM Controller UQFN
- Microchip PIC32MK Microcontroller 512kB FLASH, 48-Pin UQFN
- Microchip PIC32MM Microcontroller 256kB FLASH, 48-Pin UQFN
