Microchip, 8bit AVR, AVR XMEGA Microcontroller, 32MHz, 8 + 2 kB Flash, 32-Pin UQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
133-1744
Mfr. Part No.:
ATXMEGA8E5-M4U
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

AVR XMEGA

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8 bitbit, 16bit

Program Memory Size

8 + 2 kB

Maximum Frequency

32MHz

RAM Size

1 kB

USB Channels

0

Number of PWM Units

1

Typical Operating Supply Voltage

1.6 → 3.6 V

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

ADCs

16 x 12 bit

Pulse Width Modulation

1 (16 Channel)

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Length

4mm

Height

0.6mm

Width

4mm

Dimensions

4 x 4 x 0.6mm

Instruction Set Architecture

RISC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy