Clipsal Electrical Red, Rated At 32A, 440 V
- RS Stock No.:
- 214-1947
- Mfr. Part No.:
- 67CSC432/3
- Brand:
- Clipsal Electrical
Subtotal (1 unit)**
$490.51
(exc. GST)
$539.56
(inc. GST)
Stocked by manufacturer – available for delivery 08/02/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $490.51 |
**price indicative
Related links
- Legrand Rated At 32A, 440 V No
- Legrand Rated At 32A, 440 V No
- MENNEKES Rated At 32A, 440 V
- Clipsal Electrical Red 2 Gang Frame
- Clipsal Electrical Saturn Series Series Grey 3 Terminals
- Clipsal Electrical Orange Converter Cable for use with Power Connector
- Clipsal Electrical Rated At 32A, 500 V
- Clipsal Electrical Grey 3 Gang Frame