Recently searched

    Legrand, Hypra IP67 Red 3P+E Industrial Power Plug, Rated At 32A, 440 V No

    Subtotal (1 unit)**

    $466.30

    (exc. GST)

    $512.93

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$466.30

    **price indicative

    RS Stock No.:
    266-1096
    Mfr. Part No.:
    0 529 86
    Brand:
    Legrand
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Legrand

    Current Rating

    32A

    Plug/Socket

    Plug

    Pole Format

    3P+E

    Voltage Rating

    440 V

    Gender

    Female

    Series

    Hypra

    IP Rating

    IP67

    Colour

    Red

    Phase Inverter

    No

    Related links